The BZX55C9V1-BP is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It has a JEDEC package code of DO-35 and a pin count of 2. The diode element material is silicon and the diode type is a zener diode. The device is available in an axial package with a terminal position of axial and a maximum operating temperature of 175 degrees Celsius.
Micro Commercial Components BZX55C9V1-BP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BZX55C9V1-BP to view detailed technical specifications.
No datasheet is available for this part.