The BZX79C24-AP is a silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a unidirectional polarity and a power dissipation of 0.5 watts. The diode is packaged in a DO-35 axial leaded format with two terminals. It is manufactured by Micro Commercial Components.
Micro Commercial Components BZX79C24-AP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.