
Surface-mount silicon zener diode with a nominal zener voltage of 10 V and standard ±5% tolerance in a SOT-23 package. It is rated for 0.35 W power dissipation and a maximum junction temperature of 150 °C, with zener characteristics specified at 5 mA test current. Reverse leakage current is 0.2 µA maximum at 7 V, and maximum zener impedance is 20 Ω at IZT with 150 Ω at IZK. The device is supplied in tape packaging with 3,000 pieces per reel and 120,000 pieces per carton.
Sign in to ask questions about the Micro Commercial Components BZX84C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components BZX84C10 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components BZX84C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.