The DL4713 is a hermetically sealed, glass, MINIMELF-2 packaged zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.5W. It features a unidirectional polarity and a silicon diode element material. The diode is available in a 2-pin package with the terminals positioned at the end.
Micro Commercial Components DL4713 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.