This unidirectional silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has a 2-pin MINIMELF-2 package with terminals positioned at the end. The diode element is made of silicon and is a single zener diode type.
Micro Commercial Components DL5259B-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.