
General purpose rectifier diode, 1-phase, 1-element silicon device with a maximum repetitive peak reverse voltage of 600V. Features a 2A forward current rating and operates across a wide temperature range from -65°C to 175°C. Housed in a DO-214AC (SMA) plastic package with 2 terminals.
Sign in to ask questions about the Micro Commercial Components ES2J-LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components ES2J-LTP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ES2J-LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.