
Bidirectional transient voltage suppressor diode featuring 350W peak pulse power dissipation. Offers a repetitive peak reverse voltage of 12V and a minimum breakdown voltage of 13.5V. Constructed with a single silicon diode element, this two-terminal device operates across a temperature range of -55°C to 150°C.
Micro Commercial Components ESD12VD3B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.5 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD12VD3B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.