Unidirectional transient voltage suppressor diode, featuring a 12V reverse working voltage and 240W peak pulse power dissipation. This silicon diode offers a minimum breakdown voltage of 14.1V and operates across a wide temperature range from -55°C to 150°C. Designed with two terminals and a single element, it provides robust protection in a plastic package.
Micro Commercial Components ESD12VD5-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.1 |
| Non-rep Peak Rev Power Dis-Max | 240 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD12VD5-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.