Trans Voltage Suppressor Diode, 128W, 12V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Micro Commercial Components ESD12VD7-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.5 |
| Non-rep Peak Rev Power Dis-Max | 128 |
| Clamping Voltage-Max | 23.7 |
| Breakdown Voltage-Nom | 13.5 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD12VD7-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.