Unidirectional transient voltage suppressor diode, featuring a 3.3V reverse standoff voltage and a 5V minimum breakdown voltage. This silicon diode offers a maximum non-repetitive peak reverse power dissipation of 158W, with a maximum power dissipation of 0.2W. Operating across a wide temperature range from -55°C to 150°C, this two-terminal, single-element device is housed in a plastic package.
Micro Commercial Components ESD3V3D5-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5 |
| Non-rep Peak Rev Power Dis-Max | 158 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD3V3D5-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.