
Unidirectional transient voltage suppressor diode featuring 500W peak reverse power dissipation. This 2-element silicon device offers a 5V reverse working voltage and a minimum breakdown voltage of 6V. Operating across a wide temperature range from -55°C to 150°C, it is housed in a 2-terminal plastic package.
Sign in to ask questions about the Micro Commercial Components ESD5V0D3B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components ESD5V0D3B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD5V0D3B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.