The ESD5V0J4-TP is a 5-pin unidirectional TVS diode from Micro Commercial Components. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a breakdown voltage of 6V and a maximum breakdown voltage of 7.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 200mW and a maximum power dissipation of 150mW. The diode is made of SILICON material and has a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components ESD5V0J4-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components ESD5V0J4-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 7.2 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESD5V0J4-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.