The ESD5V0K5 is a 5V transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is made of SILICON and has a unidirectional polarity. It can handle a maximum reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 100mW. The diode is packaged in a 6-pin R-PDSO-G6 package.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components ESD5V0K5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Breakdown Voltage-Max | 7.2 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |