The ESD5V0L4 is a 5-pin unidirectional transient voltage suppressor diode from Micro Commercial Components. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode has a silicon element material and a maximum reverse voltage of 5V. It can handle a maximum non-repetitive peak reverse power dissipation of 200mW and a maximum power dissipation of 0.15W. The device is packaged in a 5-pin R-PDSO-F5 package type.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components ESD5V0L4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 5 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 7.2 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |