Unidirectional Transient Voltage Suppressor Diode featuring 2 silicon elements. This 3-terminal device offers a minimum breakdown voltage of 6.1V and a maximum breakdown voltage of 7.2V. It provides a non-repetitive peak reverse power dissipation of up to 300W. The component is housed in a plastic package with dual terminal positions.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components ESDA6V1L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.1 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Breakdown Voltage-Max | 7.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |