The ESDB5V0AE2-TP-HF is a transient voltage suppressor diode with a maximum operating temperature of 125°C. It features a bidirectional polarity and is constructed from silicon. The diode has a minimum breakdown voltage of 6V and a maximum breakdown voltage of 9V. It can withstand a maximum non-repetitive peak reverse power dissipation of 84W. The device is available in a package with 2 terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components ESDB5V0AE2-TP-HF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 84 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |