The ESDLC5V0C2-TP is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5 volts and a minimum breakdown voltage of 6 volts. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device has a non-repetitive peak reverse power dissipation of 650 milliwatts and is available in a 3-pin package.
Micro Commercial Components ESDLC5V0C2-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 650 |
| Breakdown Voltage-Max | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDLC5V0C2-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.