The ESDLC5V0D9B-TP is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse voltage of 5V and a maximum non-repetitive peak reverse power dissipation of 80W. It is available in a 2-terminal package type R-PDSO-F2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components ESDLC5V0D9B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components ESDLC5V0D9B-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.6 |
| Non-rep Peak Rev Power Dis-Max | 80 |
| Breakdown Voltage-Max | 7.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDLC5V0D9B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.