The ESDLC5V0LPB-TP is a bidirectional transient voltage suppressor diode from Micro Commercial Components. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is a single-element, 2-pin component with a power dissipation of 0.1W. It is designed to protect against voltage spikes and is suitable for use in a variety of applications.
Micro Commercial Components ESDLC5V0LPB-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Breakdown Voltage-Max | 8 |
| Power Dissipation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDLC5V0LPB-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.