This SILICON transient voltage suppressor diode features a breakdown voltage range of 6V to 9V and a maximum non-repetitive peak reverse power dissipation of 80W. The diode operates over a temperature range of -55°C to 125°C and is available in a 2-terminal package. The ESDSLC5V0LB-TP is suitable for use in applications requiring transient voltage suppression.
Micro Commercial Components ESDSLC5V0LB-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 80 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ESDSLC5V0LB-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.