The FS2MFL-TP is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It features a dual terminal position and a JEDEC package code of DO-221AC. The diode element material is silicon and the diode type is a rectifier diode. The device is available in a 2-pin DIP package type.
Micro Commercial Components FS2MFL-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-221AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.