This 4-pin single bridge rectifier diode is made from silicon and features a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 50V and a maximum reverse voltage of 50V. The diode is available in a ROHS compliant plastic package with 4 pins.
Micro Commercial Components GBJ10005-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBJ10005-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.