Bridge Rectifier Diode, 1 Phase, 20A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN
Micro Commercial Components GBJ2006 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBJ2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.