The GBJ35005-BP is a 4-pin bridge rectifier diode from Micro Commercial Components with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a breakdown voltage of at least 50 volts. The device is packaged in a ROHS compliant plastic GBJ package with 4 pins. It is suitable for use in a variety of applications where a bridge rectifier diode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components GBJ35005-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBJ35005-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.