The GBPC2504W-BP is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 4-element configuration with a maximum reverse voltage of 400 volts. The diode element material is silicon and the terminal position is upper. This device is suitable for use in a variety of applications requiring a reliable bridge rectifier diode.
Checking distributor stock and pricing after the page loads.
Micro Commercial Components GBPC2504W-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |