The GBPC2508-BP is a bridge rectifier diode from Micro Commercial Components with a maximum operating temperature of 150 degrees Celsius. It features a 4-pin package and is compliant with ROHS regulations. The diode is made of silicon and has a breakdown voltage of at least 800 volts. It is suitable for use in a variety of applications requiring a high-voltage rectifier.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |