The GBPC3504-BP is a 4-element bridge rectifier diode from Micro Commercial Components. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has 4 terminals and is packaged in the S-PUFM-D4 package type.
Micro Commercial Components GBPC3504-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBPC3504-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.