The GBU15A-BP is a bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features four terminals and a pin count of four. The diode element is made of silicon and has a breakdown voltage of at least 50 volts. The device is suitable for use in applications where a bridge rectifier diode is required. It is packaged in a 4-pin configuration.
Micro Commercial Components GBU15A-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBU15A-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.