The GBU15J-BP is a bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and a pin count of 4. The diode element material is silicon and the diode type is a bridge rectifier diode. The reverse voltage is maximized at 600 volts and the breakdown voltage is minimized at 600 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components GBU15J-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBU15J-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.