The GBU4B-BP is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a single terminal position and a 4-pin package. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 100V and the breakdown voltage is also 100V.
Sign in to ask questions about the Micro Commercial Components GBU4B-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components GBU4B-BP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GBU4B-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.