Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2
Sign in to ask questions about the Micro Commercial Components GL34J-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components GL34J-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GL34J-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.