
General purpose rectifier diode, 1A, 1000V repetitive peak reverse voltage. Features silicon diode element and dual terminal configuration within a DO-214AC (SMA) package. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant plastic construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Commercial Components GS1M-LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components GS1M-LTP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components GS1M-LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.