Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN
Checking distributor stock and pricing after the page loads.
Micro Commercial Components GS1ME technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |