
The KBP201G-BP is a single phase bridge rectifier with a peak reverse repetitive voltage of 100V and a peak average forward current of 2A at 65°C. It has a peak non-repetitive forward surge current of 50A and a peak forward voltage of 1.05V. The device is available in a GBP package with a maximum package length of 14.75mm and a maximum package width of 4.1mm. It is designed for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Micro Commercial Components KBP201G-BP technical specifications.
| Package/Case | GBP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14.75(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 10.6(Max) |
| Seated Plane Height (mm) | 10.6(Max) + 2.29 |
| Pin Pitch (mm) | 4.06(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 2@Ta=65CA |
| Peak RMS Reverse Voltage | 70V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.05V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micro Commercial Components KBP201G-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.