
The KBP204G-BP is a single phase bridge rectifier with a peak reverse repetitive voltage of 400V and a peak average forward current of 2A at a temperature of 65°C. It has a peak non-repetitive forward surge current of 50A and a peak forward voltage of 1.05V. The device is rated for operation between -55°C and 150°C. It is packaged in a GBP package with a maximum package length of 14.75mm, width of 4.1mm, and height of 10.6mm. The package material is plastic and it is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | GBP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14.75(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 10.6(Max) |
| Seated Plane Height (mm) | 10.6(Max) + 2.29 |
| Pin Pitch (mm) | 4.06(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 2@Ta=65CA |
| Peak RMS Reverse Voltage | 280V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.05V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 374W0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |