The LM317T-BP is a single, linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 1.5A. It is packaged in a TO-220, 3 PIN package and is suitable for use in a variety of applications. The device operates over a temperature range of 0°C to 125°C. It is a member of the Micro Commercial Components family of power management ICs.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |