Four-element silicon bridge rectifier diode, single-phase, with a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. This component features 4 terminals in a dual terminal position, suitable for applications requiring efficient AC to DC conversion.
Micro Commercial Components MB10S technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MB10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.