The MB1505W-BP is a 4-element silicon bridge rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has 4 terminals positioned on the upper side of the package. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 50 volts and the minimum breakdown voltage is also 50 volts.
Sign in to ask questions about the Micro Commercial Components MB1505W-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MB1505W-BP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MB1505W-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.