
4-pin, single-phase bridge rectifier diode designed for 0.5A continuous forward current and a maximum repetitive peak reverse voltage of 400V. Features four silicon diode elements within a plastic MBS-1 package, operating across a temperature range of -55°C to 150°C. This RoHS compliant component offers dual terminal positioning.
Micro Commercial Components MB4S-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MB4S-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.