Schottky rectifier diode, 1 element, 0.5A forward current, 40V repetitive peak reverse voltage. Features silicon diode element material, dual terminal configuration with 2 terminals, and a maximum power dissipation of 0.41W. Operates across a temperature range of -55°C to 125°C. Encased in a plastic package.
Sign in to ask questions about the Micro Commercial Components MBR0540-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MBR0540-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBR0540-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.