The MBR0540L-TP is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has two terminals and is a dual-element device. The diode is made from silicon and has a maximum reverse voltage rating of 40 volts. The maximum power dissipation is 0.41 watts. The device is packaged in a R-PDSO-G2 package type.
Sign in to ask questions about the Micro Commercial Components MBR0540L-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MBR0540L-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBR0540L-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.