The MBR10200UPS-TP is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a three-terminal configuration and is packaged in a TO-277B package. The diode is made from silicon and is a general-purpose rectifier. It can withstand a maximum reverse voltage of 200 volts.
Micro Commercial Components MBR10200UPS-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-277B |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBR10200UPS-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.