The MBRD660CT-TP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single element and a terminal position of SINGLE. The diode is packaged in a TO-252 package type. The MBRD660CT-TP is suitable for use in general purpose rectifier applications.
Sign in to ask questions about the Micro Commercial Components MBRD660CT-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MBRD660CT-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBRD660CT-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.