Rectifier Diode, Schottky, 1 Element, 0.25A, 50V V(RRM), Silicon, SOD-323, 2 PIN
Micro Commercial Components MBRX02550 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MBRX02550 to view detailed technical specifications.
No datasheet is available for this part.