The MC7808CT-BP is a 3-terminal linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 1A. It operates over a temperature range of 0C to 125C and has a maximum input voltage of 25V. The device is packaged in a JEDEC R-PSFM-T3 package with 3 pins.
Sign in to ask questions about the Micro Commercial Components MC7808CT-BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MC7808CT-BP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.74 |
| Output Voltage1-Max | 8.26 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC7808CT-BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.