The MC78L06F is a 3-pin linear voltage regulator with a nominal output voltage of 6V. It can handle input voltages between 8.5V and 20V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-89 package with a width of 2.44mm and a length of 4.495mm. It is suitable for use in applications requiring a stable voltage supply.
Sign in to ask questions about the Micro Commercial Components MC78L06F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MC78L06F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.44 |
| Length | 4.495 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.5 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L06F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.