The MC78L06F-TP is a 3-pin linear voltage regulator with a nominal output voltage of 6V. It can handle input voltages between 8.5V and 20V, and has an operating temperature range of -40C to 125C. The device is packaged in a plastic SOT-89 package with a pin count of 3.
Sign in to ask questions about the Micro Commercial Components MC78L06F-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Commercial Components MC78L06F-TP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.44 |
| Length | 4.495 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 8.5 |
| Output Voltage1-Min | 5.7 |
| Output Voltage1-Max | 6.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L06F-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.