The MC78L12BP is a 3-terminal linear voltage regulator with a maximum input voltage of 27V and a minimum input voltage of 14.5V. It has a nominal output voltage of 12V and a maximum output current of 0.07A. The device is packaged in a TO-92 plastic package and has an operating temperature range of 0°C to 125°C.
Micro Commercial Components MC78L12BP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.07 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L12BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.