The MC78L12BP-AP is a 3-terminal linear voltage regulator with a maximum input voltage of 27V and a minimum input voltage of 14.5V. It has a nominal output voltage of 12V and a maximum output voltage of 12.6V. The device is rated for operation up to 125°C and is packaged in a TO-92 package with terminals positioned on the bottom.
Micro Commercial Components MC78L12BP-AP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC78L12BP-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.