The MC7915CT-BP is a single-output linear voltage regulator with an output voltage of 15V and a maximum output current of 1A. It operates over a temperature range of 0C to 125C and has an input voltage range of 17.5V to 30V. The device is packaged in a 3-pin package with a JEDEC Package Code of R-PSFM-T3.
Micro Commercial Components MC7915CT-BP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components MC7915CT-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.